Parametric results for: C7-A20FX/024VDC (ALTERNAT... under Power Field-Effect Transistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: r6018
Select parts from the table below to compare.
Compare
Compare
R6018VNXC7G
ROHM Semiconductor
$2.1182 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 10 A 226 mΩ 76 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 61 W 54 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN compliant EAR99
R6018JNJGTL
ROHM Semiconductor
$2.6584 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 18 A 286 mΩ 526 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 A SWITCHING SILICON TO-263AB R-PSSO-G2 e2 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) GULL WING SINGLE ROHM CO LTD SC-83, TO-263S, D2PAK-3/2 not_compliant EAR99 2019-02-12 ROHM Semiconductor
R6018JNXC7G
ROHM Semiconductor
$2.7963 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 18 A 286 mΩ 526 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN not_compliant EAR99 2019-04-05 ROHM Semiconductor
R6018JNX
ROHM Semiconductor
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 18 A 286 mΩ 526 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 A SWITCHING SILICON TO-220AB R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 3 PIN compliant EAR99 2018-01-09 ROHM Semiconductor
R6018ANJTL
ROHM Semiconductor
Check for Price Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 18 A 270 mΩ 21.6 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 72 A SWITCHING SILICON R-PSSO-G2 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ROHM CO LTD LPTS, 3/2 PIN not_compliant EAR99
R6018JNJTL
ROHM Semiconductor
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 18 A 286 mΩ 526 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 A SWITCHING SILICON TO-263AB R-PSSO-G2 -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ROHM CO LTD SC-83, TO-263S, D2PAK-3/2 compliant EAR99 2018-10-19
R6018ANX
ROHM Semiconductor
Check for Price Yes Not Recommended N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 18 A 270 mΩ 21.6 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 1 260 10 ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3