Filter Your Search
1 - 5 of 5 results
|
FCD5N60TM-WS
onsemi
|
$1.1670 | Yes | Active | N-CHANNEL | YES | Single | 4.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 150 °C | ON SEMICONDUCTOR | TO-252 3L (DPAK) | , | 369AS | unknown | onsemi | |||||||||||||||||||||||||||||
|
FCD5N60TM
onsemi
|
$1.2967 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4.6 A | 950 mΩ | 159 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 13.8 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 / TO-252-3 | DPAK-3 | 369AS | not_compliant | onsemi | EAR99 | ||||||
|
FCD5N60TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 4.6 A | 950 mΩ | 159 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 13.8 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 3 | 8541.29.00.95 | |||||
|
FCD5N60TM_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 7 A | 600 mΩ | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 21 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 3 | 8541.29.00.95 | |||||
|
FCD5N60TM_WS
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 7 A | 600 mΩ | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 21 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | TO252A03 | not_compliant | onsemi | EAR99 |