Parametric results for: FDD10AN06A0 under Power Field-Effect Transistors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: fdd10an06a0
Select parts from the table below to compare.
Compare
Compare
FDD10AN06A0
onsemi
$1.2164 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI DPAK-3 / TO-252-3 TO-252AA, 3 PIN 369AS not_compliant EAR99 onsemi
FDD10AN06A0
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e3 COMMERCIAL 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252AA TO-252AA, 3 PIN unknown 4
FDD10AN06A0_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252AA TO-252AA, 3 PIN not_compliant EAR99 4
FDD10AN06A0-F085
onsemi
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ON SEMICONDUCTOR TO-252 3L (DPAK) SMALL OUTLINE, R-PSSO-G2 369AS not_compliant EAR99 onsemi
FDD10AN06A0_F085
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK ROHS COMPLIANT PACKAGE-3/2 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95
FDD10AN06A0_NL
Rochester Electronics LLC
Check for Price Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e3 COMMERCIAL 1 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252AA TO-252AA, 3 PIN unknown 4
FDD10AN06A0
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK TO-252AA, 3 PIN TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95
FDD10AN06A0_F085
onsemi
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 11 A 10.5 mΩ 429 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 TO252A03 compliant EAR99 onsemi