Parametric results for: FDD2582 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fdd2582 Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
FDD2582
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 3.7 A 66 mΩ 59 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 95 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK TO-252AA, 3 PIN 3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 8541.29.00.95
FDD2582
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 3.7 A 66 mΩ 59 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e3 COMMERCIAL 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252AA TO-252AA, 3 PIN 4 unknown
FDD2582_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 3.7 A 66 mΩ 59 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252AA SMALL OUTLINE, R-PSSO-G2 4 unknown EAR99
FDD2582
onsemi
$0.8090 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 3.7 A 66 mΩ 59 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 95 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI 369AS not_compliant EAR99 onsemi