Parametric results for: FDD8780 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdd8780 Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
FDD8780
onsemi
$0.5444 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 25 V 1 35 A 12 mΩ AVALANCHE RATED 73 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 224 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3 369AS not_compliant EAR99 onsemi
FDD8780-G
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE 1 35 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 175 °C FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99
FDD8780
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 25 V 1 35 A 12 mΩ AVALANCHE RATED 73 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 224 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, DPAK-3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 DPAK 3 8541.29.00.95