Filter Your Search
1 - 1 of 1 results
|
FDD9507L-F085
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 7.2 mΩ | 259 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 227 W | SWITCHING | SILICON | 710 ns | 21 ns | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 / TO-252-3 | 369AS | not_compliant | EAR99 | onsemi |