Filter Your Search
1 - 2 of 2 results
|
FDMC6679AZ
onsemi
|
$0.6423 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.5 A | 10 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 32 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | WDFN-8 | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 511DH | compliant | EAR99 | onsemi | ||||
|
FDMC6679AZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.5 A | 10 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 32 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8 | 8541.29.00.95 |