Parametric results for: FDMS0312S under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms0312s
Select parts from the table below to compare.
Compare
Compare
FDMS0312S
onsemi
$0.3312 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 19 A 4.4 mΩ 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 46 W 90 A SWITCHING SILICON MO-240AA R-PDSO-F5 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI PQFN-8 ROHS COMPLIANT, POWER 56, 8 PIN 483AE not_compliant EAR99 onsemi
FDMS0312S
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 19 A 4.4 mΩ 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 46 W 90 A SWITCHING SILICON MO-240AA R-PDSO-F5 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP QFN ROHS COMPLIANT, POWER 56, 8 PIN 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM not_compliant EAR99 8 8541.29.00.95