Parametric results for: FDP045N10A-F102 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdp045n10af102
Select parts from the table below to compare.
Compare
Compare
FDP045N10A-F102
onsemi
$3.3679 Yes Active N-CHANNEL NO Single 120 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 263 W 175 °C ON SEMICONDUCTOR TO-220 3L , 221A unknown onsemi
FDP045N10A_F102
onsemi
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 120 A 4.5 mΩ ULTRA-LOW RESISTANCE 637 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 263 W 656 A SWITCHING SILICON TO-220AB R-PSFM-T3 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ONSEMI ROHS COMPLIANT PACKAGE-3 TO220T03 not_compliant onsemi EAR99
FDP045N10A_F102
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 120 A 4.5 mΩ ULTRA-LOW RESISTANCE 637 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 263 W 656 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 ROHS COMPLIANT PACKAGE-3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) compliant EAR99 3 8541.29.00.95