Parametric results for: FDP15N50 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdp15n50 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
FDP15N50_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 15 A 380 mΩ 760 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 60 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99
FDP15N50
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 15 A 380 mΩ 760 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 60 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220AB, 3 PIN 3 unknown EAR99