Parametric results for: FDP18N20F under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdp18n20f
Select parts from the table below to compare.
Compare
Compare
FDP18N20F
onsemi
Check for Price Buy Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 145 mΩ 324 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 340AT not_compliant EAR99 onsemi
FDP18N20F
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 145 mΩ 324 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 72 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 3LD, TO220, JEDEC, MOLDED compliant EAR99 ROHS COMPLIANT, TO-220, 3 PIN 3 8541.29.00.95