Filter Your Search
1 - 2 of 2 results
|
FDPF8N60ZUT
onsemi
|
$1.4370 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.5 A | 1.35 Ω | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34.5 W | 26 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||
|
FDPF8N60ZUT
Fairchild Semiconductor Corporation
|
$1.0331 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 6.5 A | 1.35 Ω | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34.5 W | 26 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 |