Parametric results for: FDS6900S under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fds6900s Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
FDS6900S_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 6.9 A 30 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 20 A SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT SMALL OUTLINE, R-PDSO-G8 8 compliant EAR99
FDS6900S
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 6.9 A 30 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G8 e3 COMMERCIAL 1 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT SO-8 8 unknown
FDS6900S
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 6.9 A 30 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 20 A SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT SMALL OUTLINE, R-PDSO-G8 8 unknown EAR99