Parametric results for: FDU6676AS under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdu6676as Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
FDU6676AS_F071
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 90 A 5.8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 100 A SWITCHING SILICON TO-251AA R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251AA LEAD FREE, IPAK-3 3 compliant EAR99
FDU6676AS_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 90 A 5.8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 100 A SWITCHING SILICON TO-251AA R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251AA IN-LINE, R-PSIP-T3 3 unknown EAR99
FDU6676AS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 90 A 5.8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 100 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-251AA IPAK-3 3 compliant EAR99