Filter Your Search
1 - 3 of 3 results
|
FQB32N12V2
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 120 V | 1 | 32 A | 50 mΩ | FAST SWITCHING | 439 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | ||||||||||||
|
FQB32N12V2TM
Rochester Electronics LLC
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 120 V | 1 | 32 A | 50 mΩ | FAST SWITCHING | 439 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, D2PAK-3 | 3 | unknown | D2PAK | ||||||
|
FQB32N12V2TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 120 V | 1 | 32 A | 50 mΩ | FAST SWITCHING | 439 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 128 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | D2PAK |