Filter Your Search
1 - 3 of 3 results
|
FQD12N20LTM-F085
onsemi
|
$0.6078 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 320 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 36 A | SWITCHING | SILICON | 380 ns | 430 ns | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | ||||
|
FQD12N20LTM_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 320 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 36 A | SWITCHING | SILICON | 380 ns | 430 ns | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | onsemi | ||||
|
FQD12N20LTM_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 320 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 36 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | not_compliant | EAR99 | 3 |