Filter Your Search
1 - 3 of 3 results
|
|
FQD2N100TM
onsemi
|
$0.6798 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.6 A | 9 Ω | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 6.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DPAK-3 / TO-252-3 | 369AS | Not Compliant | EAR99 | |||||
|
FQD2N100TM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.6 A | 9 Ω | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TO-252 | Unknown | ROHS COMPLIANT, DPAK-3 | 3 | ||||||||
|
FQD2N100TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.6 A | 9 Ω | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 6.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DPAK | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | Not Compliant | EAR99 | ROHS COMPLIANT, DPAK-3 | 3 | 8541.29.00.95 |