Parametric results for: FQD2N60CTM under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: fqd2n60ctm
Select parts from the table below to compare.
Compare
Compare
FQD2N60CTM-WS
onsemi
$0.4357 Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI TO-252 3L (DPAK) ROHS COMPLIANT, DPAK-3 369AS not_compliant EAR99 onsemi
FQD2N60CTM
onsemi
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 W 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3 / TO-252-3 369AS not_compliant EAR99 onsemi
FQD2N60CTM_WS
onsemi
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 TO252A03 unknown EAR99
FQD2N60CTM_WS
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK ROHS COMPLIANT, DPAK-3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95
FQD2N60CTM
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252 ROHS COMPLIANT, DPAK-3 unknown 3
FQD2N60CTM
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 1.9 A 4.7 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 W 7.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK ROHS COMPLIANT, DPAK-3 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95