Filter Your Search
1 - 2 of 2 results
|
FQP2N60C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2 A | 4.7 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||
|
FQP2N60C
onsemi
|
$0.7231 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2 A | 4.7 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi |