Parametric results for: FQP5N30 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqp5n30 Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
FQP5N30
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 5.4 A 900 mΩ 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 21.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220, 3 PIN 3 unknown EAR99
FQP5N30J69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 5.4 A 900 mΩ 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQP5N30
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 5.4 A 900 mΩ 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220, 3 PIN 3 unknown