Filter Your Search
1 - 3 of 3 results
|
FQPF70N10_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 23 mΩ | 1300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
|
FQPF70N10
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 23 mΩ | 1300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 140 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | not_compliant | EAR99 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | 8541.29.00.95 | ||||||
|
FQPF70N10
onsemi
|
$1.6781 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 23 mΩ | 1300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 140 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | not_compliant | EAR99 | 221AT | onsemi |