Parametric results for: FQT7N10TF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqt7n10tf
Select parts from the table below to compare.
Compare
Compare
FQT7N10TF
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.7 A 350 mΩ 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 6.8 A SWITCHING SILICON R-PDSO-G4 e3 COMMERCIAL 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown
FQT7N10TF
onsemi
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.7 A 350 mΩ 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 6.8 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI not_compliant SOT-223-4 / TO-261-4 318H-01 EAR99 onsemi
FQT7N10TF
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.7 A 350 mΩ 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 6.8 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP not_compliant SOT-223 MOLDED PACKAGE, SOT-223, 4 LEAD EAR99 4 8541.29.00.95