Parametric results for: FSTYC9055R3 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: fstyc9055r3 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
FSTYC9055R3
International Rectifier
Check for Price No No Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 64 A 23 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 192 A SWITCHING SILICON R-CBCC-N3 e0 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER TIN LEAD NO LEAD BOTTOM INTERNATIONAL RECTIFIER CORP CHIP CARRIER, R-CBCC-N3 3 compliant EAR99
FSTYC9055R3
Fairchild Semiconductor Corporation
Check for Price No Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 64 A 23 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 65 W 192 A SWITCHING SILICON R-CBCC-N3 e0 Not Qualified 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD BOTTOM FAIRCHILD SEMICONDUCTOR CORP CHIP CARRIER, R-CBCC-N3 3 compliant EAR99
FSTYC9055R3
Intersil Corporation
Check for Price No Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 64 A 23 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 162 W 192 A SWITCHING SILICON R-CBCC-N3 e0 Not Qualified MIL-S-19500 150 °C DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD BOTTOM INTERSIL CORP CHIP CARRIER, R-CBCC-N3 3 not_compliant EAR99 DLCC