|
HUF75332G3
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 52 A | 52 A | 19 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 110 W | SWITCHING | SILICON | 55 ns | 100 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HUF75332G3 | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||
|
HUF75332G3
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 52 A | 52 A | 19 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 110 W | SWITCHING | SILICON | 55 ns | 100 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | |||
|
HUF75332G3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 60 A | 60 A | 19 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 145 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HUF75332G3 | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 |