Parametric results for: HUF75344P3 under Power Field-Effect Transistors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: huf75344p3
Select parts from the table below to compare.
Compare
Compare
HUF75344P3
onsemi
$1.8520 Buy Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 285 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220-3 TO-220AB, 3 PIN 340AT not_compliant EAR99 onsemi
HUF75344P3
Rochester Electronics LLC
Check for Price Buy Yes No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220AB, 3 PIN unknown 3
HUF75344P3_NL
Rochester Electronics LLC
Check for Price Buy No Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220AB, 3 PIN unknown 3
HUF75344P3
Harris Semiconductor
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 175 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99
HUF75344P3_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 285 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220AB, 3 PIN compliant EAR99 3
HUF75344P3
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 285 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220AB, 3 PIN TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95
HUF75344P3
Intersil Corporation
Check for Price Buy No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 175 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99