Filter Your Search
1 - 3 of 3 results
|
IRF2804STRL7PP
Infineon Technologies AG
|
$2.0547 Buy | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 160 A | 1.6 mΩ | 630 mJ | 970 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 W | 1.36 kA | SWITCHING | SILICON | R-PSSO-G6 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-7/6 | not_compliant | Infineon | ||||||
|
IRF2804STRL-7PPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 160 A | 1.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 1050 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 W | 1.36 kA | SWITCHING | SILICON | R-PSSO-G6 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-7 | compliant | 7 | EAR99 | |||||||
|
IRF2804STRL-7PPBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 160 A | 1.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 1050 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 W | 1.36 kA | SWITCHING | SILICON | R-PSSO-G6 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, D2PAK-7 | not_compliant | EAR99 |