Parametric results for: IRF830PBF under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irf830pbf
Select parts from the table below to compare.
Compare
Compare
IRF830PBF
Vishay Intertechnologies
$0.6457 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 4.5 A 1.5 Ω 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AB 3 not_compliant EAR99 Vishay
IRF830PBF-BE3
Vishay Intertechnologies
$0.7174 Yes Active VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
IRF830PBF
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 4.5 A 1.5 Ω AVALANCHE RATED 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SILICONIX TO-220AB 3 compliant EAR99 ROHS COMPLIANT, TO-220, 3 PIN
IRF830PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 4.5 A 1.5 Ω 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AB 3 compliant EAR99 LEAD FREE PACKAGE-3