Parametric results for: IRFBE20PBF under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irfbe20pbf
Select parts from the table below to compare.
Compare
Compare
IRFBE20PBF
Vishay Intertechnologies
$0.7341 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 1.8 A 6.5 Ω AVALANCHE RATED 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 W 7.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AB 3 not_compliant EAR99 Vishay
IRFBE20PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 1.8 A 6.5 Ω AVALANCHE RATED 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 W 54 W 7.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AB 3 compliant EAR99 LEAD FREE PACKAGE-3 8541.29.00.95
IRFBE20PBF-BE3
Vishay Intertechnologies
Check for Price Yes Active VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
IRFBE20PBF
Vishay Siliconix
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 1.8 A 6.5 Ω AVALANCHE RATED 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX TO-220AB 3 compliant EAR99 ROHS COMPLIANT, TO-220, 3 PIN