Parametric results for: IRFIZ48N-030 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irfiz48n030 Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
IRFIZ48N-030PBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE 3 55 V 1 36 A 16 mΩ AVALANCHE RATED 270 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 210 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99
IRFIZ48N-030
Infineon Technologies AG
Check for Price No Obsolete N-CHANNEL NO SINGLE 3 55 V 1 36 A 16 mΩ AVALANCHE RATED 270 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 210 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220, 3 PIN unknown EAR99
IRFIZ48N-030
International Rectifier
Check for Price No No Obsolete N-CHANNEL NO SINGLE 3 55 V 1 36 A 16 mΩ AVALANCHE RATED 270 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 210 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3
IRFIZ48N-030PBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE 3 55 V 1 36 A 16 mΩ AVALANCHE RATED 270 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 210 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 TO-220AB 3