Filter Your Search
1 - 3 of 3 results
![]() |
IRFL9014PBF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mΩ | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 14 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-261AA | SOT-223, 3 PIN | 4 | not_compliant | EAR99 | Vishay | ||||
![]() |
IRFL9014PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mΩ | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 3.1 W | 14 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-261AA | SOT-223, 3 PIN | 4 | compliant | EAR99 | 8541.29.00.95 | |||
|
IRFL9014PBF
Vishay Siliconix
|
Check for Price Buy | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mΩ | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-261AA | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SOT-223, 3 PIN | 4 | compliant | EAR99 |