Filter Your Search
1 - 10 of 35 results
|
IRFP250PBF
Vishay Siliconix
|
$2.3761 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 85 mΩ | AVALANCHE RATED | 410 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Vishay | ||||||||||
|
IRFP250
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 33 A | 85 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 132 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | TO-247, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||||
|
IRFP250MPBF
International Rectifier
|
$0.9312 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 315 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 120 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||
|
IRFP250B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 32 A | 85 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 204 W | 128 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P | TO-3P, 3 PIN | 3 | compliant | EAR99 | ||||||||||||||
|
IRFP250R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 33 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRFP250
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 33 A | 85 mΩ | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 130 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||
|
IRFP250R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 33 A | 85 mΩ | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 180 W | 130 A | SWITCHING | SILICON | 220 ns | 210 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRFP250NPBF
Infineon Technologies AG
|
$1.7306 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 315 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 120 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
IRFP250
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 33 A | 85 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 190 W | 130 A | SWITCHING | SILICON | 220 ns | 210 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRFP250MPBF
Infineon Technologies AG
|
$1.5846 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 315 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 120 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon |