Filter Your Search
1 - 2 of 2 results
|
IRFS240A
Samsung Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 12.8 A | 180 mΩ | 328 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 51 A | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-3PF | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||
|
IRFS240A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 12.8 A | 180 mΩ | 328 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73 W | 80 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |