Filter Your Search
1 - 3 of 3 results
|
IRFU3708PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 | 260 | 30 | MATTE TIN OVER NICKEL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
IRFU3708
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 12.5 mΩ | 213 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 61 W | 244 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, IPAK-3 | compliant | EAR99 | TO-251AA | 3 | |||||
|
IRFU3708PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 12.5 mΩ | 213 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 87 W | 244 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, IPAK-3 | not_compliant | EAR99 | TO-251AA | 3 |