Parametric results for: IRFU9024N under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: irfu9024n Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IRFU9024NC
Infineon Technologies AG
Check for Price No Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG PLASTIC, IPAK-3 compliant EAR99
IRFU9024N
Infineon Technologies AG
Check for Price No Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IPAK-3 not_compliant EAR99 Infineon
IRFU9024NPBF
Infineon Technologies AG
$0.1410 Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED, HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFU9024NPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED, HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, IPAK-3 not_compliant EAR99 TO-251AA 3
AUIRFU9024N
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED, HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-251AA 3
AUIRFU9024N
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED, HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, IPAK-3 compliant EAR99
IRFU9024NCPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, IPAK-3 not_compliant EAR99 TO-251AA 3
IRFU9024NCPBF
Infineon Technologies AG
Check for Price Yes Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, IPAK-3 compliant EAR99
IRFU9024NC
International Rectifier
Check for Price No No Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ AVALANCHE RATED 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-251AA 3
IRFU9024N
International Rectifier
Check for Price No Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 11 A 175 mΩ HIGH RELIABILITY 62 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 44 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-251AA 3