Parametric results for: IRL3803VSPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irl3803vspbf Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IRL3803VSPBF
International Rectifier
$0.8481 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 470 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 3 not_compliant EAR99
IRL3803VSPBF
Infineon Technologies AG
$1.1672 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 470 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon