Filter Your Search
1 - 4 of 4 results
|
IXFH22N60P3
Littelfuse Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 22 A | 390 mΩ | AVALANCHE RATED | 400 mJ | 3.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 W | 55 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||
|
IXFH22N60P
Littelfuse Inc
|
$5.5885 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 22 A | 350 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 A | SWITCHING | SILICON | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | FLANGE MOUNT, R-PSFM-T3 | ||||||||
|
IXFH22N60P
IXYS Corporation
|
$3.9718 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 22 A | 350 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 A | SWITCHING | SILICON | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-247AD, 3 PIN | TO-247AD | 3 | ||||||
|
IXFH22N60P3
IXYS Corporation
|
$4.2983 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 22 A | 360 mΩ | AVALANCHE RATED | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 W | 55 A | SWITCHING | SILICON | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | PLASTIC, TO-247, 3 PIN | TO-247AD | 3 |