Filter Your Search
1 - 2 of 2 results
|
IXFP3N120
IXYS Corporation
|
$4.7118 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 3 A | 4.5 Ω | AVALANCHE RATED | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | ||||||
|
IXFP3N120
Littelfuse Inc
|
$5.9529 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 3 A | 4.5 Ω | AVALANCHE RATED | 700 mJ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE |