Parametric results for: MSC080SMA120B under Power Field-Effect Transistors

Filter Your Search

|
Manufacturer Part Number: msc080sma120b

1 - 4 of 4 results

Selected entries:
Compare
MSC080SMA120B
Microchip Technology Inc
$10.9111 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 37 A 37 A 100 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 91 A SWITCHING SILICON CARBIDE TO-247AD R-PSFM-T3 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROCHIP TECHNOLOGY INC TO-247, 3 PIN compliant EAR99 8541.29.00.95
MSC080SMA120B
Microsemi Corporation
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 37 A 37 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 91 A SWITCHING SILICON CARBIDE TO-247AD R-PSFM-T3 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROSEMI CORP TO-247, 3 PIN compliant EAR99 2018-06-07
MSC080SMA120B4
Microchip Technology Inc
$10.8359 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 4 1.2 kV 1 37 A 37 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 90 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T4 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROCHIP TECHNOLOGY INC unknown EAR99 8541.29.00.95
MSC080SMA120B4
Microsemi Corporation
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 4 1.2 kV 1 37 A 37 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 90 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T4 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROSEMI CORP unknown EAR99 2019-09-20