Parametric results for: MTP3055VL under Power Field-Effect Transistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mtp3055vl
Select parts from the table below to compare.
Compare
Compare
MTP3055VL
onsemi
$0.7456 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ AVALANCHE RATED 72 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 42 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220-3 3 340AT not_compliant EAR99 onsemi
MTP3055VL_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 42 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB 3 compliant EAR99 FLANGE MOUNT, R-PSFM-T3
MTP3055VL
Motorola Mobility LLC
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ LOGIC LEVEL COMPATIBLE 72 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 48 W 42 A SWITCHING SILICON 120 ns 210 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 FLANGE MOUNT, R-PSFM-T3 8541.29.00.95
MTP3055VL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 42 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 TO-220, 3 PIN 8541.29.00.95
MTP3055VL
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL NO Single 12 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 175 °C MOTOROLA SEMICONDUCTOR PRODUCTS unknown ,
MTP3055VL
Motorola Semiconductor Products
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ LOGIC LEVEL COMPATIBLE 72 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 48 W 42 A SWITCHING SILICON 120 ns 210 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 8541.29.00.95
MTP3055VL
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 12 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB 3 unknown TO-220, 3 PIN