Filter Your Search
1 - 10 of 180,410 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (Abs) (ID)
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
Avalanche Energy Rating (Eas)
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
Source Content uid
|
Manufacturer Package Code
|
Part Package Code
|
Pin Count
|
HTS Code
|
|
BSS138
Calogic Inc
|
Check for Price | No | Transferred | N-CHANNEL | YES | Single | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | CALOGIC LLC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BSS138
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | YES | Single | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||
|
BSS138
Sipex Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 200 mA | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 1 | 150 °C | 240 | TIN LEAD | SIPEX CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BSS138
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | YES | Single | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||
|
FDN5618P
onsemi
|
$0.3174 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | FDN5618P | 527AG | |||||||||||
![]() |
FDN5618P
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SUPERSOT-3 | SUPERSOT | SOT | 3 | ||||||||||||||
|
IRLML6402TRPBF
Infineon Technologies AG
|
$0.2667 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 3.7 A | 65 mΩ | ULTRA LOW RESISTANCE | 11 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | IRLML6402TRPBF | 8541.29.00.95 | ||||||
|
IRLML6401TRPBF
Infineon Technologies AG
|
$0.2537 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 4.3 A | 50 mΩ | ULTRA LOW RESISTANCE | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 34 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | IRLML6401TRPBF | |||||||
![]() |
FDN5618P
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | FDN5618P | MOLDED PACKAGE, SUPERSOT, 3 LEAD | SSOT | 3 | 8541.21.00.95 | ||||||||
|
BSS123
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 170 mA | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e3 | 1 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | , |