Filter Your Search
31 - 40 of 176,228 results
|
IRLML6402TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 65 mΩ | HIGH RELIABILITY | 11 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOT-23 | LEAD FREE, MICRO-3 | 3 | compliant | EAR99 | ||||||||||
|
FDS4559
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 4.5 A | 55 mΩ | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | LEAD FREE, SO-8, 8 PIN | 8 | unknown | |||||||||||||||
|
FDD4141
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 18.7 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, TO-252, D-PAK-3 | 3 | not_compliant | EAR99 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | ||||||||
|
BSZ520N15NS3G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 150 V | 1 | 21 A | 52 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 84 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, S-PDSO-N5 | 8 | not_compliant | EAR99 | |||||||||||
|
NVMFD5C466NLT1G
onsemi
|
$1.1308 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 40 V | 2 | 15 A | 12.6 mΩ | 72 mJ | 13 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 198 A | SILICON | R-PDSO-F8 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN-8 | not_compliant | EAR99 | 506BT | onsemi | |||||||||||
|
SI7461DP-T1-GE3
Vishay Intertechnologies
|
$1.4649 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SILICON | R-XDSO-C5 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | Vishay | ||||||||||||||||
|
FDMC2523P
onsemi
|
$0.9807 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 3 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 12 A | SWITCHING | SILICON | S-PDSO-F5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 511DH | onsemi | |||||||||||||
|
FDMC4435BZ
Fairchild Semiconductor Corporation
|
$0.4051 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 8.5 A | 20 mΩ | ULTRA-LOW RESISTANCE | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 W | 50 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 8 | compliant | EAR99 | 8LD,MLP,DUAL, 3.3MM SQUARE | 8541.29.00.95 | ||||||||
|
FDMC4435BZ
onsemi
|
$0.6310 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 8.5 A | 20 mΩ | ULTRA-LOW RESISTANCE | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 W | 50 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | compliant | EAR99 | 511DR | onsemi | |||||||||||
|
CSD25402Q3A
Texas Instruments
|
$0.5239 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 20 V | 1 | -72 A | 15.9 mΩ | 51 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 148 A | SWITCHING | SILICON | R-PDSO-F5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TEXAS INSTRUMENTS INC | VSONP-8 | compliant | EAR99 | 8541.29.00.95 | Texas Instruments |