Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (Abs) (ID)
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Avalanche Energy Rating (Eas)
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Manufacturer Package Code
|
Reach Compliance Code
|
Date Of Intro
|
|
NVHL080N120SC1A
onsemi
|
$17.1311 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 31 A | 31 A | 110 mΩ | 171 mJ | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 178 W | 132 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NVHL080N120SC1A | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | 340CX | compliant | 2020-04-22 |