Filter Your Search
1 - 6 of 6 results
|
RFD10P03LSM9A
Harris Semiconductor
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||
|
RFD10P03LSM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||
|
RFD10P03LSM
Intersil Corporation
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 220 mΩ | MEGAFET | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||
|
RFD10P03LSM9A
Intersil Corporation
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 220 mΩ | MEGAFET | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||
|
RFD10P03LSM
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 200 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | 25 A | SWITCHING | SILICON | 120 ns | 110 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||
|
RFD10P03LSM9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 10 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 |