Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (Abs) (ID)
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
|
SCT2080KEC
ROHM Semiconductor
|
$20.5033 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 40 A | 40 A | 117 mΩ | 16 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 262 W | 80 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||
|
SCT2080KEC11
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 40 A | 40 A | 117 mΩ | 16 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 262 W | 80 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-247N, 3 PIN | unknown | EAR99 | 2018-11-19 |