Filter Your Search
1 - 4 of 4 results
|
SI7112DN-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.3 A | 7.5 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | not_compliant | EAR99 | Vishay | |||||
|
SI7112DN-T1-E3
Vishay Siliconix
|
$1.1271 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.3 A | 7.5 mΩ | FAST SWITCHING | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-C5 | unknown | EAR99 | Vishay | 8 | |||
|
SI7112DN-T1-GE3
Vishay Siliconix
|
$1.1271 | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.3 A | 7.5 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-C5 | unknown | EAR99 | Vishay | 8 | |||||
|
SI7112DN-T1-E3
Vishay Intertechnologies
|
$1.5200 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.3 A | 7.5 mΩ | FAST SWITCHING | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 60 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay |