Parametric results for: SI7117DN-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si7117dnt1ge3
Select parts from the table below to compare.
Compare
Compare
SI7117DN-T1-GE3
Vishay Intertechnologies
Check for Price Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 150 V 1 1.1 A 1.3 Ω 1.01 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.5 W 2.2 A SWITCHING SILICON S-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 compliant EAR99 Vishay
SI7117DN-T1-GE3
Vishay Siliconix
Check for Price Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 150 V 1 1.1 A 1.3 Ω 1.01 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.5 W 2.2 A SWITCHING SILICON S-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, S-XDSO-C5 unknown EAR99 8