Parametric results for: SI7439DP-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si7439dpt1ge3
Select parts from the table below to compare.
Compare
Compare
SI7439DP-T1-GE3
Vishay Siliconix
Check for Price Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 150 V 1 3 A 90 mΩ ULTRA LOW-ON RESISTANCE 80 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL VISHAY SILICONIX SOT SMALL OUTLINE, R-XDSO-C5 8 unknown EAR99 8541.29.00.95
SI7439DP-T1-GE3
Vishay Intertechnologies
Check for Price Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 150 V 1 3 A 90 mΩ ULTRA LOW-ON RESISTANCE 80 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 50 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL VISHAY INTERTECHNOLOGY INC SOP-8 compliant EAR99 8541.29.00.95 Vishay