Parametric results for: SIHFU9024 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sihfu9024 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SIHFU9024
Vishay Intertechnologies
Check for Price No Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 8.8 A 280 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 35 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC IPAK-3 compliant
SIHFU9024
Vishay Siliconix
Check for Price No No Active P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 8.8 A 280 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 42 W 35 A SWITCHING SILICON TO-251 R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE VISHAY SILICONIX IN-LINE, R-PSIP-T3 unknown TO-251 3 EAR99