Parametric results for: SIR468DP-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sir468dpt1ge3
Select parts from the table below to compare.
Compare
Compare
SIR468DP-T1-GE3
Vishay Intertechnologies
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 22.7 A 5.7 mΩ 61 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 70 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, POWERPAK, SOP-8 compliant EAR99 Vishay
SIR468DP-T1-GE3
Vishay Siliconix
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 22.7 A 5.7 mΩ 61 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 70 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C5 unknown EAR99 SOT 8