Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (Abs) (ID)
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Avalanche Energy Rating (Eas)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
![]() |
STD10NM60N
STMicroelectronics
|
$1.7529 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 8 A | 8 A | 550 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 32 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STD10NM60N | STMICROELECTRONICS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | |||
![]() |
STD10NM60ND
STMicroelectronics
|
$1.7044 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 8 A | 8 A | 600 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 32 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STD10NM60ND | STMICROELECTRONICS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 |